Green Cell GC-DE102V3 Laptop Battery 7.6V 6200mAh for Dell Latitude

MPN
GC-DE102V3
Brand
Green Cell
EAN-13
5904326373969
Order Code
09-2419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.20
10+ £27.62
50+ £27.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Green Cell GC-DE102V3 laptop battery operates at 7.6 V with a capacity of 6200 mAh. This high-performance battery is designed specifically for Dell laptops, providing reliable power and longevity. Ideal for replacing or upgrading your laptop's power source, it ensures continued productivity and mobility.
Capacity 6200mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot