Green Cell GC-AS47 Laptop Battery 14.4V 2200mAh For Asus - Eco-Friendly

MPN
GC-AS47
Brand
Green Cell
EAN-13
5902701412296
Order Code
09-2415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £32.51 £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell laptop battery A42-K56 with 14.4 V and 2200 mAh capacity is designed to provide reliable power for Asus laptops. This Green Cell GC-AS47 battery is a durable replacement option for boosting laptop performance. It is ideal for users seeking a dependable power solution for extended laptop usage.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot