Green Cell GC-AS129 Series Laptop Battery 10.8V 4400mAh for Asus

MPN
GC-AS129
Brand
Green Cell
EAN-13
5903317224921
Order Code
09-2413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.36
10+ £25.38
50+ £24.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Green Cell GC-AS129 laptop battery, with a voltage of 10.8 V and capacity of 4400 mAh, is designed for Asus laptops. This product ensures reliable power supply for extended device usage. Ideal for replacing or upgrading laptop batteries for enhanced performance.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A32N1405
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot