Green Cell GC-AP06 Laptop Battery 10.8V 5200mAh A1322 Apple Compatible

MPN
GC-AP06
Brand
Green Cell
EAN-13
5902701411640
Order Code
09-2412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £35.45
50+ £33.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Green Cell manufactures the GC-AP06 laptop battery, model A1322, with a capacity of 5200 mAh and a voltage of 10.8 V. This battery is designed for Apple laptops and offers reliable power for extended use. It is an ideal replacement for maintaining laptop performance and mobility.
Capacity 5200mAh
Chemistry LiPo
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Compatible With Apple MacBook Pro 13 A1278
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot