Green Cell GC-AC83 Laptop Battery 14.8V 3620mAh for Acer Nitro 5 Series

MPN
GC-AC83
Brand
Green Cell
EAN-13
5904326372313
Order Code
09-2408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Green Cell offers the GC-AC83 laptop battery with a voltage of 14.8 V and a capacity of 3620 mAh. This reliable power source is designed to enhance the performance and lifespan of Acer laptops. Ideal for users seeking a durable and efficient replacement battery.
Capacity 3620mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot