Green Cell GC-AC82 Laptop Battery 11.55V 4350mAh for Acer Aspire/Swift

MPN
GC-AC82
Brand
Green Cell
EAN-13
5902701412524
Order Code
09-2407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £41.21 £35.03
10+ £33.14
50+ £32.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The Green Cell GC-AC82 laptop battery, with a voltage of 11.55 V and capacity of 4350 mAh, ensures lasting power for Acer devices. This reliable battery solution is ideal for users needing a dependable replacement or backup power source. Optimised for performance, it supports efficient operation during mobile computing.
Capacity 4350mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot