Green Cell GC-AC25 Laptop Battery 14.4V 2200mAh Acer High-Quality Components

MPN
GC-AC25
Brand
Green Cell
EAN-13
5902701410292
Order Code
09-2402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £24.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell GC-AC25 laptop battery features a capacity of 2200 mAh and a voltage of 14.4 V. This rechargeable battery is designed as a replacement for Acer laptops. Its primary application is to provide reliable power for extended usage of portable electronics.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot