Green Cell FS29 Laptop Battery 10.8V 4400mAh High-Quality Compatible

MPN
FS29
Brand
Green Cell
EAN-13
5903317223535
Order Code
09-2401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.02
50+ £25.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Green Cell FS29 laptop battery has a voltage of 10.8 V and a capacity of 4400 mAh. This reliable battery is manufactured by Green Cell and is designed for use in Fujitsu laptops. It is ideal for replacing old or worn-out batteries, ensuring optimal laptop performance and portability.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot