Green Cell DE93 34GKR Laptop Battery Dell 7.4V 4400mAh High Quality Refit

MPN
DE93
Brand
Green Cell
EAN-13
5902719422690
Order Code
09-2395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.11
10+ £25.15
50+ £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Green Cell DE93 laptop battery, model 34GKR 3RNFD PFXCR, offers a power capacity of 7.4 V and 4400 mAh. It is designed for use in Dell laptops, ensuring reliable and consistent power supply. Ideal for users seeking to replace or upgrade their laptop batteries, this product provides an essential solution for maintaining device portability.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery 34GKR 3RNFD PFXCR
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot