Green Cell DE80 VV0NF N5YH9 Laptop Battery 11.1V 4400mAh Dell Compatible

MPN
DE80
Brand
Green Cell
EAN-13
5902701414337
Order Code
09-2394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.60
10+ £28.94
50+ £28.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Green Cell DE80 laptop battery provides 11.1 V and 4400 mAh of power, suitable for Dell laptops. This reliable replacement battery ensures prolonged laptop usage and portability. It is designed for easy installation in compatible models, restoring battery life and efficiency.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery VV0NF N5YH9
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot