Green Cell DE77 Battery M5Y1K 14.8V 2200mAh Dell Laptop High Quality Components

MPN
DE77
Brand
Green Cell
EAN-13
5902701414306
Order Code
09-2393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £26.15
10+ £24.26
50+ £23.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Green Cell manufactures the M5Y1K laptop battery, which has a voltage of 14.8 V and a capacity of 2200 mAh. This battery is suitable for use in Dell laptops, providing reliable power for portable computing. Its primary attributes include long-lasting performance and compatibility with various Dell models.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery M5Y1K
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot