Green Cell DE69 Laptop Battery MR90YXCMRD 4500mAh for Dell 7.4V Restore Mobility

MPN
DE69
Brand
Green Cell
EAN-13
5902701414245
Order Code
09-2392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.67
10+ £25.66
50+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Green Cell manufactures the DE69 laptop battery with a capacity of 4500 mAh and a voltage of 7.4 V. This replacement battery, compatible with Dell laptops, ensures prolonged device usage and reliability. Ideal for users needing a dependable power source, it supports typical daily laptop applications and mobile computing needs.
Capacity 4500mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery MR90Y XCMRD
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot