Green Cell DE55 Laptop Battery 11.1V 4400mAh High-Quality Eco-Friendly

MPN
DE55
Brand
Green Cell
EAN-13
5902701414108
Order Code
09-2391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.20
50+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Green Cell DE55 laptop battery is a replacement component with an 11.1 V output and a capacity of 4400 mAh. This battery is suitable for Dell laptops, ensuring reliable power for extended use. Ideal for replacing old or worn-out batteries, it helps maintain laptop performance.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot