Green Cell DE09 Laptop Battery 11.1V 4400mAh Dell Mobility High-Quality Eco

MPN
DE09
Brand
Green Cell
EAN-13
5902701413620
Order Code
09-2386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £24.44
50+ £23.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Manufactured by Green Cell, this DE09 laptop battery features a voltage of 11.1 V and a capacity of 4400 mAh. It is designed for easy replacement in compatible Dell laptops. Ideal for users seeking reliable power, it ensures extended usage between charges.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery PT434 W1193
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot