Green Cell DE01 Laptop Battery 11.1V 4400mAh High-Quality Easy Install

MPN
DE01
Brand
Green Cell
EAN-13
5902701413460
Order Code
09-2384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.84
10+ £22.12
50+ £21.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Green Cell DE01 laptop battery, with a voltage of 11.1 V and capacity of 4400 mAh, is a reliable choice for powering portable computers. Manufactured by Green Cell, this battery is designed to provide consistent performance and long life. Ideal for users seeking to replace or upgrade the battery in their laptop, it ensures uninterrupted functionality for mobile computing needs.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery J1KND
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot