Green Cell AS77 Laptop Battery 14.4V 2200mAh Asus Easy Install Eco-friendly

MPN
AS77
Brand
Green Cell
EAN-13
5902701412548
Order Code
09-2376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £23.71
10+ £22.00
50+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Green Cell AS77 is a laptop battery with a capacity of 2200 mAh and operates at 14.4 V. Designed for compatibility, it features the A41-X550E model for Asus laptops. This battery ensures reliable power for portable computing needs.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A41-X550E
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot