Green Cell AS37 Laptop Battery 10.8V 4400mAh Restores Full Mobility

MPN
AS37
Brand
Green Cell
EAN-13
5902701412180
Order Code
09-2371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.47
10+ £20.84
50+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

The Green Cell AS37 laptop battery, with a capacity of 4400 mAh and voltage of 10.8 V, is designed for Asus laptops. This reliable battery provides a strong power source for on-the-go computing. Ideal for users needing a replacement or extra battery for extended use.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A32-K55
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot