Green Cell AS08 Laptop Battery A32-M50 10.8V 4400mAh High-Quality Replacement

MPN
AS08
Brand
Green Cell
EAN-13
5902701411893
Order Code
09-2370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £23.84
10+ £22.11
50+ £21.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Green Cell's AS08 laptop battery features a capacity of 4400 mAh and operates at 10.8 volts. This high-performance battery is compatible with Asus models A32-M50 and A32-N61, providing reliable power for extended laptop use. Ideal for professionals and students, it ensures your laptop stays charged for longer periods during work or study sessions.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A32-M50 A32-N61
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot