Green Cell AS06 Laptop Battery 10.8V 4400mAh Asus Restore Mobility

MPN
AS06
Brand
Green Cell
EAN-13
5902701411848
Order Code
09-2369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.84
10+ £22.11
50+ £21.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Green Cell manufactures the AS06 laptop battery with a voltage of 10.8 V and a capacity of 4400 mAh. It is designed to replace or serve as a spare for Asus laptops, ensuring reliable power supply and extended use. This battery is typically used in portable computing devices to maintain performance and mobility.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A32-K72
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot