Green Cell AS04 Laptop Battery 11.1V 4400mAh for Asus Eco-Friendly Replacement

MPN
AS04
Brand
Green Cell
EAN-13
5902701411794
Order Code
09-2368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.14
10+ £20.54
50+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Green Cell AS04 laptop battery, model A32-K53, has a capacity of 4400 mAh and operates at 11.1 V. It is specifically designed to replace batteries in compatible Asus laptops. This battery is ideal for users needing reliable and portable power for their devices.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery A32-K53
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot