Green Cell AC72 Laptop Battery 15.2V 2100mAh for Acer Restores Mobility

MPN
AC72
Brand
Green Cell
EAN-13
5903317229759
Order Code
09-2351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.67
50+ £24.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Green Cell laptop battery AC72 is a replacement part for Acer laptops, with support for models like AC14B3K, AC14B7K, and AC14B8K. It provides a voltage of 15.2 V and a capacity of 2100 mAh, ensuring reliable power for extended laptop use. This battery is ideal for users seeking to maintain consistent performance in their compatible Acer devices.
Capacity 2100mAh
Chemistry Li-ion
Pack Size 1
Voltage 15.2V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery AC14B3K AC14B7K AC14B8K
Thread Size 3/8"BSPT
Type Male Thread
Weight (Per Battery) 0.11kg

Reviews

Be the first to submit a review

Trustpilot