Green Cell AC03 Battery 10.8V 4400mAh Restores Acer Laptop Mobility

MPN
AC03
Brand
Green Cell
EAN-13
5902701410049
Order Code
09-2346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.72
10+ £22.00
50+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Green Cell manufactures the AC03 laptop battery with a voltage of 10.8 V and a capacity of 4400 mAh. This reliable battery is ideal for Acer laptops, providing consistent power for everyday computing. As a replacement or spare, it ensures extended laptop use without frequent recharging.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot