Gravity GSP5211ACB 1507351 Speaker Stand Black Aluminium Adjustable Height

Order Code:

18-9967

Brand: Gravity MPN: GSP5211ACB EAN-13: 4049521206849
Qty Unit Price (Ex VAT)
1+ £50.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/05/2026

Gravity GSP5211ACB, 1507351, is a robust and versatile speaker stand designed to support loudspeakers in various professional audio settings. Constructed from durable black aluminium, this stand offers reliable stability and longevity in performance environments. It features an adjustable height mechanism, allowing for optimal sound projection and coverage, which is crucial for both indoor and outdoor events. This speaker stand is commonly utilised in a range of engineering applications, including sound reinforcement for live performances, studio setups, and public address systems, where reliable speaker mounting is essential for achieving high-quality audio output.
Type PA speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Dimensions (Ø x H) 35 mm x 192 cm
Height 192cm
Height (min.) 106cm
Max. load Capacity 50kg
Size 35mm
Weight 2.8kg

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot