Gravity GSP5112B PA speaker stand height-adjustable black 1 pc speaker

Order Code:

18-9966

Brand: Gravity MPN: GSP5112B EAN-13: 4049521716430
Qty Unit Price (Ex VAT)
1+ £34.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/05/2026

Gravity GSP5112B is a height-adjustable PA speaker stand designed for secure and precise mounting of loudspeakers. This robust stand is engineered from durable steel, ensuring stability and longevity in professional audio environments. It features a telescopic design allowing for adjustable height settings, making it adaptable for various acoustic setups and optimising sound dispersion. The stand is suitable for use in live performance venues, recording studios, and public address systems where reliable speaker placement is critical. Its compatibility with a range of speaker models makes it a versatile choice for sound engineers seeking dependable support for their audio equipment.
Type PA speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Height 1205mm
Height (min.) 740cm
Length 690mm
Max. load Capacity 15kg
Weight 1.84kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot