Gravity GMSSTB01 Microphone holder Black Sturdy Adjustable Ideal for PC Audio

MPN
GMSSTB01
Brand
Gravity
EAN-13
4049521403231
Order Code
18-9958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.69
10+ £9.33
50+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Gravity GMSSTB01, 04049521403231, is a black microphone holder designed primarily for PC audio and video applications. Engineered for robustness and stability, this adjustable holder ensures precise microphone positioning, providing reliable performance across a range of audio tasks. Constructed from durable materials, it is suitable for use in professional and home studio environments, enabling clear sound capture during recordings or broadcasting. This microphone holder is essential for applications requiring consistent audio quality, such as streaming, podcasting, and voice-over work, making it a versatile component in any audio engineer's toolkit.
Type Microphone holder
Weight 53g
Colour Black
Width 170mm

Reviews

Be the first to submit a review

Trustpilot