Gravity GMS4321B Microphone Stand Black Steel Adjustable 1m to 1.7m

MPN
GMS4321B
Brand
Gravity
EAN-13
4049521190544
Order Code
18-9957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 20/12/2026

Gravity GMS4321B is a robust microphone stand designed for precise audio and video applications, offering a reliable and adjustable solution for professional setups. Constructed from black steel, this stand provides stability and durability, making it ideal for studio environments and live performances. It features an adjustable height range from 1 metre to 1.7 metres, allowing for flexible positioning to accommodate various recording and presentation needs. The Gravity MS 4321 B stand's full extension capability and sturdy build make it suitable for supporting different types and weights of microphones used in broadcast, recording studios, and live sound engineering.
Type Microphone stand
Weight 2.7kg
Colour Black
Height 1690mm
Height (min.) 1030mm

Reviews

Be the first to submit a review

Trustpilot