Gravity GMADRINKL Bottle holder for microphone stand Black 295 x 150 mm

MPN
GMADRINKL
Brand
Gravity
EAN-13
4049521367205
Order Code
18-9953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.24 £12.95
10+ £12.48
50+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Gravity GMADRINKL is designed as a high-quality bottle holder tailored for attachment to microphone stands. The Gravity MA DRINK L exhibits a robust construction, ensuring the secure holding of beverages during performances or recording sessions. It features dimensions of 295 x 150 mm, providing ample space to accommodate a range of bottle sizes securely. Fabricated for use in PC audio and video environments, this bottle holder is particularly applicable in studio settings, stage performances, or any scenario wherein beverages need to remain accessible without interrupting the workflow. Its compatibility with standard microphone stands guarantees that it seamlessly integrates into existing equipment setups, making it a practical choice for professional and amateur audio engineers alike.
Type Microphone stand
Weight 0.18kg
Colour Black
Dimensions (W x H) 110 mm x 135 mm
Height 135mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot