GrauGear G-MP01CR USB 3.0 hub 6 ports Black USB & Firewire Plugs & Sockets

MPN
G-MP01CR
Brand
GrauGear
EAN-13
4260746550191
Order Code
18-9945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.63 £36.24
10+ £35.45
50+ £35.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

GrauGear G-MP01CR is a versatile USB 3.0 hub designed to expand connectivity options with six additional ports, accommodating the increasing need for multiple USB devices on computers. As a type of USB and Firewire plug and socket, this hub is housed in a sleek black enclosure, ensuring both durability and aesthetic compatibility with various work environments. With its capability to facilitate high-speed data transfer rates of up to 5 Gbps, the G-MP01CR is ideal for engineers and technicians requiring efficient file transfer, peripheral connectivity, and reliable performance in both professional and home computing settings. This USB splitter serves as a practical solution for providing additional PC USB slots, crucial for managing extensive workflows involving multiple devices such as external hard drives, printers, and other essential peripherals.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB-Hub
Cable Length 60cm
Depth 102mm
Height 25mm
No. of outputs 6
Weight 170g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot