GrauGear G-HUB4-AC 4 port USB 3.0 hub with USB C connector black

MPN
G-HUB4-AC
Brand
GrauGear
EAN-13
4260746550269
Order Code
18-9943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.88 £15.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

GrauGear G-HUB4-AC is a versatile USB hub designed to expand connectivity for devices requiring additional USB slots. The hub features four USB 3.0 ports, allowing for high-speed data transfer rates up to 5 Gbps, enhancing the data throughput for peripherals such as external hard drives, keyboards, and printers. It integrates a USB-C connector, providing broad compatibility with both modern and legacy systems, essential for engineers seeking to maximise their workstation's efficiency and adaptability. Typically applied in computing environments where reliable and flexible peripheral connections are necessary, this hub is suitable for both professional and personal use, effectively acting as a USB splitter to prevent bottlenecks in scenarios demanding multiple device connections. As a component in the broader category of USB and Firewire Plugs & Sockets, the GrauGear G-HUB4-AC is invaluable in increasing the available USB ports on a PC or laptop without compromising on speed or stability.
Type USB Hub
Interface USB 3.0
Colour Multicolour
Product Type USB-Hub
Depth 31mm
Height 21mm
No. of outputs 4
Weight 0.10
Width 390mm

Reviews

Be the first to submit a review

Trustpilot