GQ25-11E/G/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Green LED

MPN
701946
Brand
White Label
EAN-13
4064161296395
Order Code
50-6758
Country of Origin
China
  • Quickly find another product in this range by Illumination:

    Blue Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 405 in stock

This 25mm vandal resistant SPST, Off-On switch is illuminated with a green LED.


  • Maintained-Momentary
  • DPST, On-On
  • IP65 protection
Type Push-button
Contact Configuration On / (on)
Switch Function Off-(On)
Current Rating 5A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 25 dia
Illumination Type Ring
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot