25mm IP65 Vandal Resistant DPST, On-On Switches

White Label Brand: White Label

These 25mm vandal resistant SPST, Off-On switches are available with a choice of 3 coloured LEDs.

  • Maintained-Momentary
  • DPST, On-On
  • IP65 protection
Description Image Product Buy Pricing (Ex VAT) Illumination Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions Illumination Type IP Rating Maximum Temperature Min. temperature
GQ25-11E/B/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Blue LED
GQ25-11E/B/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Blue LED
Standard range
Order code: 50-6756
MPN: 701790

Despatched within 4 working days - 198 in stock
1+ £13.50
Price per unit Ex VAT
Blue Push-button On / (on) Off-(On) 5A Panel 25 dia Ring IP65 +55°C -20°C
GQ25-11E/R/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Red LED
GQ25-11E/R/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Red LED
Standard range
Order code: 50-6757
MPN: GQ25-11E/R/12V

Despatched within 4 working days - 149 in stock
1+ £16.98
5+ £15.42
10+ £13.70
Price per unit Ex VAT
Red Push-button On / (on) Off-(On) 5A Panel 25 dia Ring IP65 +55°C -20°C
GQ25-11E/G/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Green LED
GQ25-11E/G/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Green LED
Standard range
Order code: 50-6758
MPN: 701946

Despatched within 4 working days - 405 in stock
1+ £13.27
Price per unit Ex VAT
Green Push-button On / (on) Off-(On) 5A Panel 25 dia Ring IP65 +55°C -20°C

Trustpilot