GP ZA312F519C6 Hearing Aid Battery ZA 312 1.4V Zinc Air 6 Pack

MPN
GPZA312F519C6
Brand
GP
Order Code
03-8192
Country of Origin
China
View Full Product Range (4)

Discontinued


GP manufactures the GPZA312F519C6 hearing aid battery, which is a zinc air button cell operating at 1.4 volts. The pack contains six batteries that are ideal for use in hearing aids. These compact batteries are designed to offer reliable and long-lasting power for devices like hearing aids.
Type ZA312
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.4V

Trustpilot