GP ZA10F410C6 Hearing Aid Battery ZA 10 Zinc Air 1.45V 6 pieces Reliable

Order Code:

03-8190

Brand: GP MPN: GPZA10F410C6
  • Country of Origin: China
  • View All

Discontinued


The GP Hearing aid battery ZA 10 is a zinc air button cell with a voltage of 1.4 V. This GPZA10F410C6 hearing aid battery pack contains six batteries designed for reliable use in hearing aids. The batteries are also suitable for small electronic devices, such as wristwatches and pocket calculators.
Type ZA10
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 5.9mm
Height 3.6mm

Trustpilot