GP ULT15A931C12 Ultra AA Batteries 1.5V 12pieces G-TECH Long-Lasting Power

MPN
GPULT15A931C12
Brand
GP
EAN-13
4891199082931
Order Code
03-8188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Manufactured by GP, the Ultra AA battery is an alkali-manganese 1.5 V power source included in a pack of 12. Known for its reliable and long-lasting energy delivery, it is ideal for high-drain devices such as digital cameras and portable electronics. These AA batteries, also referred to by designations such as LR6 and MN1500, offer dependable performance for everyday use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 12
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot