GP ULP14A654C2 Ultra+ C Batteries 1.5V 2 pieces Long Life Leak-Proof

MPN
GPULP14A654C2
Brand
GP
EAN-13
4891199217654
Order Code
03-8186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 01/12/2026

The GP Ultra Plus C battery is an alkali-manganese battery with a 1.5 V output, ideal for high-drain devices. Manufactured by GP, this size C battery is durable and reliable, making it suitable for use in torches, toys, and clocks. The pack contains two batteries, identified by codes such as LR14 or AM2, indicating compatibility with various electronic devices.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot