GP SUP910A065C2 Super N Battery 1.5V Alkaline 2pieces for Low-Power Devices

MPN
GPSUP910A065C2
Brand
GP
EAN-13
4891199000065
Order Code
03-8178
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    2 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7 availableBack-order availability date - 12/10/2026

The GP Super N battery is manufactured by GP and is an alkali-manganese battery with a voltage of 1.5V. It is identified by various designations such as LR1, E90, and MN9100, and is typically used in compact devices requiring reliable power. Common applications include small gadgets like calculators, cameras, and medical equipment.
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 2
Terminal Type Standard
Diameter 11.5mm
Height 29mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot