GP SUP1604A942C8 Super 9V Battery 8 pieces for Low Power Devices

MPN
GPSUP1604A942C8
Brand
GP
EAN-13
4891199167942
Order Code
03-8171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 14 days

The GP Super 9V batteries are reliable alkali-manganese power sources, offered in an 8-pack. Manufactured by GP, these PP3 batteries are ideal for devices requiring consistent and long-lasting voltage, such as smoke alarms and remote controls. Compatible with various identifiers like 6LR61 and MN1604, they assure flexibility across multiple applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 8
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot