GP SUP1604A001B Super Alkaline 9V Battery Long Life Leak Protection

MPN
GPSUP1604A001B
Brand
GP
EAN-13
4891199216336
Order Code
03-8169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 37 availableBack-order availability date - 21/12/2026

The GP GPSUP1604A001B is a 9 V battery, commonly known as a PP3 battery, from GP. It features reliable power suited for devices like smoke alarms, remote controls, and portable radios. Typically identified by codes such as 6LR61 and MN1604, it's a versatile power source for various electronic applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot