GP SUP15A980C10 Super AA Batteries Alkali-manganese 1.5V 10pieces 6+4 free

MPN
GPSUP15A980C10
Brand
GP
EAN-13
4891199224980
Order Code
03-8167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 15 availableBack-order availability date - 27/10/2026

The GP Super AA battery is a reliable, alkaline-manganese power source manufactured by GP with a voltage of 1.5 V. It is designed for high performance and known under several identifiers like LR06, MN1500, and Mignon. These batteries are ideal for everyday devices such as remote controls, clocks, and torches.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot