GP SUP15A763C4 Super AA Battery 1.5V 4piece Long-Lasting G-TECH Power

MPN
GPSUP15A763C4
Brand
GP
EAN-13
4891199216763
Order Code
03-8166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 27/10/2026

GP manufactures the Super AA battery, an alkaline-manganese battery with a voltage of 1.5V. This size AA battery, also known by codes such as LR6, AM3, and MN1500, is commonly used in devices like remote controls, torches, and clocks. The package contains four AA batteries, ideal for household electronics requiring reliable and long-lasting power.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot