GP SUP14A784C2 Super C Battery 1.5V 2pieces Long-Lasting Leak-Proof Alkaline

MPN
GPSUP14A784C2
Brand
GP
EAN-13
4891199217784
Order Code
03-8161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 37 availableBack-order availability date - 01/12/2026

The GP Super C battery is an alkali-manganese battery with a voltage of 1.5V, commonly referred to as size C or baby. It is suitable for high-drain devices like torches and portable radios, providing reliable and long-lasting power. These batteries are often used in both household and professional settings for their dependable performance.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot