GP RCKCHM452U433 M452 Charger USB NiMH AA/AAA Batteries Fast & Safe

MPN
GPRCKCHM452U433
Brand
GP
EAN-13
4891199223433
Order Code
03-8154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The GP GPRCKCHM452U433 Charger is a universal battery charger designed for cylindrical cells, supporting NiMH AAA and AA batteries. Manufactured by GP, this charger ensures efficient charging with advanced safety features. It is typically used for recharging household batteries in everyday appliances.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Dim (L x W x H) 68 x 78 x 26 mm
Height 26mm
Length 68mm
Max. charging current per slot 1100mA
Rechargeables included incl. rechargeable batteries
Weight 52g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot