GP RCKCHM452D457 ReCyko M452 Docking station Charger NiMH AAA/AA 8x USB

MPN
GPRCKCHM452D457
Brand
GP
EAN-13
4891199223457
Order Code
03-8153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.56
10+ £53.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The GP GPRCKCHM452D457 Charger for cylindrical cells efficiently charges NiMH AAA and AA batteries. Designed as a universal battery charger, it supports various cylindrical cell sizes. This charging station is ideal for both household use and professional applications requiring reliable battery charging.
Type Charger for cylindrical cells
Number of Batteries Charged 8
Chemistry NiMH
Battery Sizes Charged 8
Dim (L x W x H) 68 x 78 x 26 mm
Height 26mm
Length 68mm
Max. charging current per slot 1100mA
Rechargeables included incl. rechargeable batteries
Weight 52g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot