GP RCKCHM452D440 ReCyko Charger USB-powered LCD display AA/AAA 4 slots

MPN
GPRCKCHM452D440
Brand
GP
EAN-13
4891199223440
Order Code
03-8152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The GP M452 Dockingstation is a charger designed for cylindrical cells like NiMH AAA and AA batteries. As a universal battery charger, it efficiently charges multiple cylindrical cells simultaneously. Typical applications include recharging batteries for household devices and electronic gadgets.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Dim (L x W x H) 68 x 78 x 26 mm
Height 26mm
Length 68mm
Max. charging current per slot 1100mA
Rechargeables included incl. rechargeable batteries
Weight 52g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot