GP RCKCHB441U402 B441 Charger Charges 4 AA/AAA NiMH USB with Safety Features

MPN
GPRCKCHB441U402
Brand
GP
EAN-13
4891199223402
Order Code
03-8148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
10+ £12.16
50+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

GP manufactures the B441 charger, designed for cylindrical NiMH AAA and AA cells. This universal battery charger offers efficient charging for household batteries. Ideal for use in homes where rechargeable battery maintenance is needed.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Dim (L x W x H) 68 x 75 x 21 mm
Height 21mm
Length 68mm
Max. charging current per slot 770mA
Rechargeables included incl. rechargeable batteries
Weight 38g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot