GP RCKCHB441U396 B441 Charger 4 AA/AAA Cells USB LED Status Safe

MPN
GPRCKCHB441U396
Brand
GP
EAN-13
4891199223396
Order Code
03-8147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The GP B441 is a universal battery charger designed for cylindrical cells, including NiMH AAA and AA batteries. Manufactured by GP, this charger supports efficient and safe charging of your rechargeable batteries. Ideal for everyday use in household electronics, the device ensures reliable power supply for a variety of gadgets.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Dim (L x W x H) 68 x 75 x 21 mm
Height 21mm
Length 68mm
Max. charging current per slot 770mA
Rechargeables included incl. rechargeable batteries
Weight 38g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot