GP RCKCHB441D419 B441 Charger for 4 NiMH AA/AAA batteries via USB

MPN
GPRCKCHB441D419
Brand
GP
EAN-13
4891199223419
Order Code
03-8145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.82
10+ £23.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The GP B441 Dockingstation is a charger designed for cylindrical cells such as NiMH AAA and AA batteries. Manufactured by GP, it functions as a universal charger, catering to various battery types. It is typically used in both household and professional settings for efficient and reliable charging of rechargeable batteries.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Dim (L x W x H) 68 x 75 x 21 mm
Height 21mm
Length 68mm
Max. charging current per slot 770mA
Rechargeables included incl. rechargeable batteries
Screen size diagonal (inches) 1.0in
Weight 38g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot