GP RCK300D143C2 ReCyko D Battery Rechargeable NiMH 3000mAh 2pk

MPN
GPRCK300D143C2
Brand
GP
EAN-13
4891199223143
Order Code
03-8140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.71 £14.20
10+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

The GP ReCyko D battery (rechargeable) is a NiMH battery with a capacity of 3000 mAh and a voltage of 1.2 V, sold in packs of two. Manufactured by GP, this battery is designed for high-drain devices such as torches and portable radios. Its rechargeable nature makes it an economical and environmentally friendly choice for frequent use.
Capacity 3000mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 33mm
Battery Size D
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute ReCyko
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot