GP RCK210AA058C8 ReCyko AA Battery Rechargeable NiMH 2100mAh 8 pieces

MPN
GPRCK210AA058C8
Brand
GP
EAN-13
4891199224058
Order Code
03-8136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 10/08/2026

The GP ReCyko AA battery is a rechargeable NiMH battery with a capacity of 2100 mAh and a voltage of 1.2 V. Manufactured by GP, these size AA batteries are ideal for high-drain devices such as digital cameras, remote controls, and toys. The pack contains 8 batteries, providing a cost-effective and eco-friendly solution for everyday electronic needs.
Battery Size AA
Capacity 2100mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
(Ø) 14mm
Dim (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Rechargeable No
Type AA battery (rechargeable)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot