GP RCHP461D464 P461 Charger for NiMH AA/AAA 4 slots USB/LED Display

MPN
GPRCPCHP461D464
Brand
GP
EAN-13
4891199223464
Order Code
03-8158
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.26 £46.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The GP P461 Dockingstation is a universal battery charger designed for cylindrical cells such as NiMH AAA and AA batteries. Manufactured by GP, this charger efficiently supports both charging and maintaining your rechargeable batteries. It is ideal for personal use in households and by professionals needing reliable power sources for devices.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Dim (L x W x H) 68 x 78 x 26 mm
Height 26mm
Length 68mm
Operating Voltage USB
Weight 52g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot